-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
06 MODII HDR SRST UNSHRD .150
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC1822
|
Newark | Headers & Wire Housings 06 Modii Hdr Srst Un |Amp Te Connectivity 87221-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$1.7900 / $2.6200 | Buy Now |
DISTI #
19H8258
|
Newark | Connector, Header, 6Pos, 1Row, 3.81Mm, Connector Systems:Board-To-Board, Pitch Spacing:3.81Mm, No. Of Rows:1Rows, No. Of Contacts:6Contacts, Contact Termination Type:Through Hole Straight, Product Range:Ampmodu Mod Ii Series Rohs Compliant: Yes |Amp Te Connectivity 87221-5 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5100 | Buy Now |
DISTI #
A115693-ND
|
DigiKey | CONN HEADER VERT 6POS 3.81MM Min Qty: 1 Lead time: 13 Weeks Container: Tray |
211 In Stock |
|
$1.3461 / $2.2400 | Buy Now |
DISTI #
87221-5
|
Avnet Americas | Conn Unshrouded Header HDR 6 POS 3.81mm Solder ST Thru-Hole - Trays (Alt: 87221-5) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$1.2426 / $1.4029 | Buy Now |
DISTI #
571-87221-5
|
Mouser Electronics | Headers & Wire Housings 06 MODII HDR SRST UN RoHS: Compliant | 1456 |
|
$1.3100 / $2.5200 | Buy Now |
|
Future Electronics | AMPMODU 6 Position Through-Hole Single Row Straight 3.81 mm Header RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 11 Weeks Container: Bag | 0Bag |
|
$1.2300 / $1.3300 | Buy Now |
DISTI #
AMP87221-5
|
Heilind Electronics | 06 MODII HDR SRST UNSHRD .150 | Americas - 1162 in Stock |
|
$1.3461 / $1.4957 | Buy Now |
|
Onlinecomponents.com | 06 MODII HDR SRST UNSHRD .150 RoHS: Compliant |
19 Partner Stock |
|
$1.1500 / $1.3900 | Buy Now |
DISTI #
87221-5
|
TTI | Headers & Wire Housings 06 MODII HDR SRST UN RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tray |
Americas - 600 In Stock |
|
$1.2300 / $1.2500 | Buy Now |
DISTI #
AMP87221-5
|
Interstate Connecting Components | 06 MODII HDR SRST UNSHRD .150 | 387 |
|
$1.3461 / $1.4957 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
87221-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
87221-5
TE Connectivity
06 MODII HDR SRST UNSHRD .150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.092 inch | |
Body Length | 0.834 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold Flash (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.15 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 3.81 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 87221-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87221-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
644488-6 | 6 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 87221-5 vs 644488-6 |
643494-3 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Natural Insulator, Receptacle | TE Connectivity | 87221-5 vs 643494-3 |
75160-824-06LF | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | 87221-5 vs 75160-824-06LF |
2-644488-6 | (2-644488-6) 06P MTA100 SHRD HDR F/L R/A SN | TE Connectivity | 87221-5 vs 2-644488-6 |
3-644695-6 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Natural Insulator, Plug | TE Connectivity | 87221-5 vs 3-644695-6 |
75160-118-06 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 87221-5 vs 75160-118-06 |
3-647079-6 | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | TE Connectivity | 87221-5 vs 3-647079-6 |
75160-110-06LF | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | 87221-5 vs 75160-110-06LF |
75160-332-06LF | BergStik®, Board to Board connector, Unshrouded vertical header, through hole, single Row,6 position, 2.54mm pitch | Amphenol Communications Solutions | 87221-5 vs 75160-332-06LF |
75160-332-06LF | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | 87221-5 vs 75160-332-06LF |