Part Details for 8723-N10230 by Leamax Enterprise Co Ltd
Overview of 8723-N10230 by Leamax Enterprise Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8723-N10230
8723-N10230 CAD Models
8723-N10230 Part Data Attributes:
|
8723-N10230
Leamax Enterprise Co Ltd
Buy Now
Datasheet
|
Compare Parts:
8723-N10230
Leamax Enterprise Co Ltd
Telecom and Datacom Connector, 10 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LEAMAX ENTERPRISE CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.645 inch | |
Body Depth | 0.625 inch | |
Body Length | 0.55 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Resistance | 20 mΩ | |
Contact Style | TELCOM, MODULAR | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 250 Cycles | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | COPPER ALLOY | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |
Alternate Parts for 8723-N10230
This table gives cross-reference parts and alternative options found for 8723-N10230. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8723-N10230, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A3016-450-010-80-Z | Telecom and Datacom Connector, 10 Contact(s), Male, Right Angle, Surface Mount Terminal, Receptacle | SMP Technology Inc | 8723-N10230 vs A3016-450-010-80-Z |
A3016-450-010-30-Z | Telecom and Datacom Connector, 10 Contact(s), Male, Right Angle, Surface Mount Terminal, Receptacle | SMP Technology Inc | 8723-N10230 vs A3016-450-010-30-Z |
CTJ-10-06-E1-A1-BK-P3-FS | Telecom and Datacom Connector, 10 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | Central Components Manufacturing | 8723-N10230 vs CTJ-10-06-E1-A1-BK-P3-FS |
6605814-6 | PHONE CONNECTOR,PCB MNT,10 CONTACTS,PIN,PC TAIL TERMINAL,LOCKING | TE Connectivity | 8723-N10230 vs 6605814-6 |
8723-N10250 | Telecom and Datacom Connector, 10 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | Leamax Enterprise Co Ltd | 8723-N10230 vs 8723-N10250 |
8723-N10815 | Telecom and Datacom Connector, 10 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | Leamax Enterprise Co Ltd | 8723-N10230 vs 8723-N10815 |
MJS-108-S3M0-HH/7CA | Telecom and Datacom Connector, 10 Contact(s), Male, Right Angle, Solder Terminal, Latch, Receptacle | E-tec Interconnect Ltd | 8723-N10230 vs MJS-108-S3M0-HH/7CA |
CTJ-8-08-D2-GY-P3 | Telecom and Datacom Connector, 10 Contact(s), Male, Straight, Solder Terminal, Locking, Receptacle | Central Components Manufacturing | 8723-N10230 vs CTJ-8-08-D2-GY-P3 |
CTJ-10-04-E1-A1-BK-P1-FS | Telecom and Datacom Connector, 10 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | Central Components Manufacturing | 8723-N10230 vs CTJ-10-04-E1-A1-BK-P1-FS |
A3009-358-010-71-Z | Telecom and Datacom Connector, 10 Contact(s), Male, Straight, Solder Terminal, Locking, Receptacle | SMP Technology Inc | 8723-N10230 vs A3009-358-010-71-Z |