Part Details for 8724139 (ALTERNATE: 8724139) by RS Pro
Overview of 8724139 (ALTERNATE: 8724139) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8724139 (ALTERNATE: 8724139)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70729102
|
RS | LED Floodlight 200 W 16000 - 18000 lm IP65 85 - 265 V | RS PRO 8724139 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$439.4600 / $462.6000 | RFQ |