-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
08 MODI HDR SRST .156CL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86H8586
|
Newark | 08 Modi Hdr Srst .156Cl |Amp Te Connectivity 87247-8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2124 |
|
$4.4500 / $5.3600 | Buy Now |
DISTI #
88F5752
|
Newark | 08 Modi Hdr Srst .156Cl Rohs Compliant: Yes |Amp Te Connectivity 87247-8 Min Qty: 1260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1700 / $4.4300 | Buy Now |
DISTI #
87247-8-ND
|
DigiKey | CONN HEADER VERT 8POS 3.96MM Min Qty: 1 Lead time: 99 Weeks Container: Bulk |
216 In Stock |
|
$2.4694 / $3.8000 | Buy Now |
DISTI #
87247-8
|
Avnet Americas | Conn Unshrouded Header HDR 8 POS 3.96mm Solder ST Thru-Hole - Bulk (Alt: 87247-8) RoHS: Compliant Min Qty: 1260 Package Multiple: 1260 Lead time: 73 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0354 / $4.5561 | Buy Now |
DISTI #
571-87247-8
|
Mouser Electronics | Headers & Wire Housings 08 MODI HDR SRST .15 RoHS: Compliant | 1160 |
|
$4.0500 / $4.1800 | Buy Now |
DISTI #
72048041
|
RS | Connector, AMPMODU, 08 Modi Hdr Srst .156Cl | TE Connectivity 87247-8 RoHS: Not Compliant Min Qty: 1260 Package Multiple: 1 Container: Bulk | 0 |
|
$4.8000 / $4.9300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1260 Package Multiple: 1260 Container: Box | 0Box |
|
$3.8300 | Buy Now |
DISTI #
AMP87247-8
|
Heilind Electronics | 08 MODI HDR SRST .156CL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 08 MODI HDR SRST .156CL RoHS: Compliant |
2124 Partner Stock |
|
$3.9400 / $5.2500 | Buy Now |
DISTI #
12470512
|
Verical | Conn Unshrouded Header HDR 8 POS 3.96mm Solder ST Top Entry Thru-Hole Carton RoHS: Compliant Min Qty: 14 Package Multiple: 1 | Americas - 2124 |
|
$4.3100 / $4.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
87247-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
87247-8
TE Connectivity
08 MODI HDR SRST .156CL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 73 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU, POLARIZED | |
Body Breadth | 0.25 inch | |
Body Depth | 0.125 inch | |
Body Length | 1.203 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold Flash (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 12 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1696.8VAC V | |
Durability | 200 Cycles | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.448 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.156 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .278 N |
This table gives cross-reference parts and alternative options found for 87247-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87247-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
75160-148-08LF | BergStik®, Board to Board connector, Unshrouded vertical header, through hole, single Row,8 position, 2.54mm pitch | Amphenol Communications Solutions | 87247-8 vs 75160-148-08LF |
3-644694-8 | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Natural Insulator, Plug | TE Connectivity | 87247-8 vs 3-644694-8 |
75160-195-08LF | BergStik®, Board to Board connector, Unshrouded vertical header, through hole, single Row,8 position, 2.54mm pitch | Amphenol Communications Solutions | 87247-8 vs 75160-195-08LF |
644486-8 | 8 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 87247-8 vs 644486-8 |
75160-195-08LF | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | 87247-8 vs 75160-195-08LF |
2-644489-8 | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | TE Connectivity | 87247-8 vs 2-644489-8 |
3-644456-8 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Natural Insulator, Plug | TE Connectivity | 87247-8 vs 3-644456-8 |
75160-156-08LF | BergStik®, Board to Board connector, Unshrouded vertical header, through hole, single Row,8 position, 2.54mm pitch | Amphenol Communications Solutions | 87247-8 vs 75160-156-08LF |
75160-102-08LF | BergStik®, Board to Board connector, Unshrouded vertical header, through hole, single Row,8 position, 2.54mm pitch | Amphenol Communications Solutions | 87247-8 vs 75160-102-08LF |
644886-8 | (644886-8) 08P MTA100 HDR ASSY,NARROW AU | TE Connectivity | 87247-8 vs 644886-8 |