Part Details for 87252-348 by Amphenol FCi
Overview of 87252-348 by Amphenol FCi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for 87252-348
87252-348 CAD Models
87252-348 Part Data Attributes
|
87252-348
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
87252-348
Amphenol FCi
Board Connector, 96 Contact(s), 2 Row(s), Male, Straight, Solder Kinked Leads Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | NICKEL PALLADIUM GOLD (15) | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 96 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 87252-348
This table gives cross-reference parts and alternative options found for 87252-348. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87252-348, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SLY209896Z | Board Connector, 96 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Fischer Elektronik GmbH & Co KG | 87252-348 vs SLY209896Z |
TSW-148-06-G-Q | Board Connector, 96 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 87252-348 vs TSW-148-06-G-Q |
TSW-148-20-L-D | Board Connector, 96 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 87252-348 vs TSW-148-20-L-D |
TSW-148-05-L-D-LL | Board Connector, 96 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 87252-348 vs TSW-148-05-L-D-LL |
SLY210496G | Board Connector, 96 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Fischer Elektronik GmbH & Co KG | 87252-348 vs SLY210496G |
TSW-148-29-L-D | Board Connector, 96 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 87252-348 vs TSW-148-29-L-D |
TSW-148-05-S-D-LL | Board Connector, 96 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 87252-348 vs TSW-148-05-S-D-LL |
87255-048 | Board Connector, 96 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 87252-348 vs 87255-048 |
TSW-148-22-L-D-LL | Board Connector, 96 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 87252-348 vs TSW-148-22-L-D-LL |
TSW-148-16-G-Q-RA | Board Connector, 96 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 87252-348 vs TSW-148-16-G-Q-RA |