87253-049
Description: Board Connector, 98 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,

Overview of 87253-049 by Amphenol Communications Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for 87253-049 by Amphenol Communications Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 87253-049 by Amphenol Communications Solutions

87253-049
Amphenol Communications Solutions
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL ICC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (30)
Contact Finish Termination
GOLD (30)
Contact Gender
MALE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
98
UL Flammability Code
94V-0
Want to compare parts?
  1. 87253-049
    Amphenol Communications Solutions
    Board Connector, 98 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
    VS

Alternate Parts for 87253-049

This table gives cross-reference parts and alternative options found for 87253-049. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87253-049, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
87253-049LF Board Connector, 98 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 87253-049 vs 87253-049LF
Part Number Description Manufacturer Compare
94411098130 Board Connector, 98 Contact(s), 2 Row(s), Male, Straight, Solder Terminal W+P Products GmbH 87253-049 vs 94411098130
87253-149 Board Connector, 98 Contact(s), 2 Row(s), Male, Straight, Solder Terminal Amphenol FCi 87253-049 vs 87253-149
8614-00-49-2-YO-3-LF Board Connector, 98 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 87253-049 vs 8614-00-49-2-YO-3-LF
8614-00-49-2-YO-4-LF Board Connector, 98 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 87253-049 vs 8614-00-49-2-YO-4-LF
87253-249 Board Connector, 98 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 87253-049 vs 87253-249
94411098110 Board Connector, 98 Contact(s), 2 Row(s), Male, Straight, Solder Terminal W+P Products GmbH 87253-049 vs 94411098110
8614-00-49-2-YO-5-LF Board Connector, 98 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 87253-049 vs 8614-00-49-2-YO-5-LF
94419098130 Board Connector, 98 Contact(s), 2 Row(s), Male, Straight, Solder Terminal W+P Products GmbH 87253-049 vs 94419098130
9441509800 Board Connector, 98 Contact(s), 2 Row(s), Male, Straight, Solder Terminal W+P Products GmbH 87253-049 vs 9441509800
89217-049 Board Connector, 98 Contact(s), 2 Row(s), Male, Straight, Solder Terminal Amphenol FCi 87253-049 vs 89217-049

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 87253-049 by Amphenol Communications Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 87253-049 by Amphenol Communications Solutions

Select Manufacturer
Which Manufacturer of 87253-049 would you like to use for your alert(s)?
  • Please alert me when 87253-049 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 87253-049 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 87253-049 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 87253-049 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 87253-049.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 87253-049 by Amphenol Communications Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: