-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57R1718
|
Newark | Btb Conn, Rcpt, 8Pos, 2Row, 2Mm, Connector Systems:Board-To-Board, Pitch Spacing:2Mm, No. Of Rows:2Rows, No. Of Contacts:8Contacts, Connector Mounting:Surface Mount, Product Range:Milli-Grid 87263 Series, Contact Material:- Rohs Compliant: Yes |Molex 87263-0893 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4060 / $0.4330 | Buy Now |
DISTI #
09AH3354
|
Newark | Btb Conn, Rcpt, 8Pos, 2Row, 2Mm, Connector Systems:Board-To-Board, Pitch Spacing:2Mm, No. Of Rows:2Rows, No. Of Contacts:8Contacts, Connector Mounting:Surface Mount, Product Range:Milli-Grid 87263 Series, Contact Material:- Rohs Compliant: Yes |Molex 87263-0893 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5840 | Buy Now |
DISTI #
538-87263-0893
|
Mouser Electronics | Headers & Wire Housings 2.00MM 8P SMT RCPT BOTTOM ENTRY AU RoHS: Compliant | 4599 |
|
$0.4030 / $0.9000 | Buy Now |
DISTI #
71466263
|
RS | MGrid B/E Rec W/Cap TR .38AuLF 8Ckt | Molex Incorporated 87263-0893 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4890 / $0.6990 | RFQ |
|
Onlinecomponents.com | 2.00mm Pitch Milli-Grid™ Receptacle, Surface Mount, Bottom Entry, 0.38µm Gold (Au) Selective, 8 Circuits, with Pick-and-Place Cap, Embossed Tape on Reel, Lead-Free RoHS: Compliant | 0 |
|
$0.4060 / $0.5613 | Buy Now |
DISTI #
3862759
|
element14 Asia-Pacific | CONN, RCPT, 8POS, 2ROW, 2MM RoHS: Compliant Min Qty: 1000 Container: Reel | 0 |
|
$1.0490 | Buy Now |
DISTI #
3862759
|
Farnell | CONN, RCPT, 8POS, 2ROW, 2MM RoHS: Compliant Min Qty: 1000 Lead time: 11 Weeks, 0 Days Container: Reel | 1000 |
|
$0.8337 | Buy Now |
DISTI #
3911424
|
Farnell | CONN, RCPT, 8POS, 2ROW, 2MM RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.8500 / $0.9241 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
87263-0893
Molex
Buy Now
Datasheet
|
Compare Parts:
87263-0893
Molex
Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Board Mounting Option | PEG | |
Body Breadth | 0.165 inch | |
Body Depth | 0.11 inch | |
Body Length | 0.315 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 87263-0893. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87263-0893, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
87263-0890 | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle | Molex | 87263-0893 vs 87263-0890 |