-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57R1721
|
Newark | Mgrid B/E Rec Smt W/Pg .38Aulf 10Ckt Rohs Compliant: Yes |Molex 87263-1023 Min Qty: 3710 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9330 | Buy Now |
DISTI #
538-87263-1023
|
Mouser Electronics | Headers & Wire Housings MGrid B/E Rec SMT W/ T W/Pg .38AuLF 10Ckt RoHS: Compliant | 3112 |
|
$0.8610 / $1.6500 | Buy Now |
DISTI #
71466267
|
RS | MGrid B/E Rec SMT W/Pg .38AuLF 10Ckt | Molex Incorporated 87263-1023 RoHS: Not Compliant Min Qty: 55 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9400 / $1.3400 | RFQ |
|
Onlinecomponents.com | Conn Socket Strip RCP 10 POS 2mm Solder ST SMD Milli-Grid™ Tube RoHS: Compliant | 0 |
|
$0.8800 / $1.2500 | Buy Now |
DISTI #
3999025
|
Farnell | MGRID B/E REC SMT W/PG .38AULF 10CKT RoHS: Compliant Min Qty: 3710 Lead time: 13 Weeks, 4 Days Container: Each | 0 |
|
$1.4171 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
87263-1023
Molex
Buy Now
Datasheet
|
Compare Parts:
87263-1023
Molex
Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | ROHS,ELV COMPLIANT W/TUBE PKG | |
Board Mounting Option | PEG | |
Body Breadth | 0.165 inch | |
Body Depth | 0.11 inch | |
Body Length | 0.394 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 87263-1023. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87263-1023, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2267465-5 | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Black Insulator | TE Connectivity | 87263-1023 vs 2267465-5 |
2267440-5 | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Black Insulator, Receptacle | TE Connectivity | 87263-1023 vs 2267440-5 |
XG2A-1002 | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | OMRON Corporation | 87263-1023 vs XG2A-1002 |
1MM-R-D05-VS-00-F-TBP | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Black Insulator | TE Connectivity | 87263-1023 vs 1MM-R-D05-VS-00-F-TBP |
1MM-R-D05-VS-00-H-TBP | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Black Insulator, Receptacle | TE Connectivity | 87263-1023 vs 1MM-R-D05-VS-00-H-TBP |
5-1375870-3 | RCPT ASSY,10 POS,VERT,0.8MM MI | TE Connectivity | 87263-1023 vs 5-1375870-3 |