-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57R1733
|
Newark | Mgrid B/E Rec W/Cap T&r .38Aulf 14Ckt |Molex 87263-1493 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1000 | Buy Now |
DISTI #
538-87263-1493
|
Mouser Electronics | Headers & Wire Housings MGrid B/E Rec W/Cap ap T&R .38AuLF 14Ckt RoHS: Compliant | 0 |
|
$1.0500 / $1.1100 | Order Now |
|
Onlinecomponents.com | 2.00mm Pitch Milli-Grid™ Receptacle, Surface Mount, Bottom Entry, 0.38µm Gold (Au) Selective, 14 Circuits, with Pick-and-Place Cap, Embossed Tape on Reel, Lead-Free RoHS: Compliant | 0 |
|
$1.1400 / $1.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
87263-1493
Molex
Buy Now
Datasheet
|
Compare Parts:
87263-1493
Molex
Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | ROHS,ELV COMPLIANT W/TUBE PKG | |
Board Mounting Option | PEG | |
Body Breadth | 0.165 inch | |
Body Depth | 0.11 inch | |
Body Length | 0.551 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 87263-1493. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87263-1493, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-2178615-4 | RCPT,2MM,14P,R ANG MT,8AU,3.ST | TE Connectivity | 87263-1493 vs 1-2178615-4 |
1MM-R-D07-VS-00-F-TBP | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Black Insulator | TE Connectivity | 87263-1493 vs 1MM-R-D07-VS-00-F-TBP |
87263-1495 | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Receptacle, | Molex | 87263-1493 vs 87263-1495 |
2267440-7 | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Black Insulator, Receptacle | TE Connectivity | 87263-1493 vs 2267440-7 |