-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTM2893CY#PBF | Analog Devices | 100MHz Iso ADC Serial Int | |
LTM2893HY-1#PBF | Analog Devices | 100MHz Iso ADC Serial Int | |
LTM2893IY#PBF | Analog Devices | 100MHz Iso ADC Serial Int |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC5759
|
Newark | Mgrid B/E Rec W/Cap T&r .38Aulf 28Ckt Rohs Compliant: Yes |Molex 87263-2893 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7400 | Buy Now |
DISTI #
872632893
|
Avnet Americas | (Alt: 872632893) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | 0 |
|
RFQ | |
DISTI #
0872632893
|
Avnet Americas | - Tape and Reel (Alt: 0872632893) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$2.3861 | Buy Now |
DISTI #
538-87263-2893
|
Mouser Electronics | Headers & Wire Housings MGrid B/E Rec W/Cap T&R .38AuLF 28Ckt RoHS: Compliant | 956 |
|
$2.7400 / $4.9800 | Buy Now |
DISTI #
75127658
|
RS | MGrid B/E Rec W/Cap T&R .38AuLF 28Ckt | Molex Incorporated 87263-2893 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.3000 / $2.6700 | Buy Now |
DISTI #
0872632893
|
Avnet Asia | (Alt: 0872632893) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
87263-2893
Molex
Buy Now
Datasheet
|
Compare Parts:
87263-2893
Molex
Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | ROHS,ELV COMPLIANT W/TUBE PKG | |
Board Mounting Option | PEG | |
Body Breadth | 0.165 inch | |
Body Depth | 0.11 inch | |
Body Length | 1.102 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 28 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 87263-2893. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87263-2893, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1MM-R-D14-VS-00-H-TBP | Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Black Insulator, Receptacle | TE Connectivity | 87263-2893 vs 1MM-R-D14-VS-00-H-TBP |