-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 24 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94M0708
|
Newark | Header Connector,pcb Mount,plug,24 Contacts,pin,0.079 Pitch,pc Tail Terminal Rohs Compliant: Yes |Molex 87264-2452 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1823 |
|
$2.3800 | Buy Now |
DISTI #
538-87264-2452
|
Mouser Electronics | Headers & Wire Housings 2MM RECEPT. 24 CKT Side Entry RoHS: Compliant | 0 |
|
$2.0700 | Order Now |
|
Onlinecomponents.com | Conn Socket Strip RCP 24 POS 2mm Solder RA Thru-Hole Milli-Grid™ Tube RoHS: Compliant |
1823 Partner Stock |
|
$1.6500 / $2.1600 | Buy Now |
DISTI #
16861942
|
Verical | Conn Socket Strip RCP 24 POS 2mm Solder RA Side Entry Thru-Hole Milli-Grid Tube Min Qty: 30 Package Multiple: 1 | Americas - 1823 |
|
$2.0300 / $2.1500 | Buy Now |
DISTI #
3536528
|
Farnell | PCB RECEPTACLE, 24POS, 2ROW, 2MM, SMT RoHS: Compliant Min Qty: 25 Lead time: 1 Weeks, 2 Days Container: Each | 925 |
|
$2.6219 | Buy Now |
|
Master Electronics | Conn Socket Strip RCP 24 POS 2mm Solder RA Thru-Hole Milli-Grid™ Tube RoHS: Compliant |
1823 Partner Stock |
|
$1.6500 / $2.1600 | Buy Now |
DISTI #
10197485
|
TestEquity LLC | Molex 87264-2452 2.00mm Pitch Milli-Grid Receptacle, Side Entry, Through Hole, 0.38um Gold (Au) Selective, 24 Circuits, Lead-Free | 1823 |
|
$2.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
87264-2452
Molex
Buy Now
Datasheet
|
Compare Parts:
87264-2452
Molex
Board Connector, 24 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | MILLI-GRID | |
Body Breadth | 0.157 inch | |
Body Depth | 0.197 inch | |
Body Length | 0.953 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.4958 mm | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.1 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 |
This table gives cross-reference parts and alternative options found for 87264-2452. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87264-2452, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
55510-724 | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Amphenol FCi | 87264-2452 vs 55510-724 |
RSM-112-02-S-D | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Samtec Inc | 87264-2452 vs RSM-112-02-S-D |
91802-324 | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Plug | Amphenol FCi | 87264-2452 vs 91802-324 |
87264-2453 | Board Connector, 24 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Molex | 87264-2452 vs 87264-2453 |
55510-124 | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Plug | Amphenol FCi | 87264-2452 vs 55510-124 |
55510-824 | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Amphenol FCi | 87264-2452 vs 55510-824 |
RSM-112-02-S-D-P | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, | Samtec Inc | 87264-2452 vs RSM-112-02-S-D-P |
79109-8411 | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, | Molex | 87264-2452 vs 79109-8411 |
79107-7211 | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Molex | 87264-2452 vs 79107-7211 |
79109-8461 | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, | Molex | 87264-2452 vs 79109-8461 |