Part Details for 8727 by Keystone Electronics Corp
Overview of 8727 by Keystone Electronics Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
91487-271LF | Amphenol Communications Solutions | 2x6 Cable Plug Connector Kit, Rear Exit, Standard Shield, Silver Gray | |
91487-272LF | Amphenol Communications Solutions | 2x6 Cable Plug Connector Kit, Right Exit, Standard Shield, Silver Gray | |
RJE4W4887271 | Amphenol Communications Solutions | Modular Jacks, Input Output Connectors, 8P8C, Cat5e, Stacked 2x2, Shield, With LEDs |
Price & Stock for 8727
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H9359
|
Newark | 5Mm Pin Header Strip Rohs Compliant: Yes |Keystone 8727 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6900 / $3.8800 | Buy Now |
DISTI #
36-8727-ND
|
DigiKey | TERM BLOCK HDR 24POS VERT 5MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
99 In Stock |
|
$1.8125 / $4.3900 | Buy Now |
DISTI #
534-8727
|
Mouser Electronics | Pluggable Terminal Blocks 5MM PIN HEADER STRIP RoHS: Compliant | 65 |
|
$1.7400 / $2.6700 | Buy Now |
DISTI #
71280884
|
RS | 5MM PIN HEADER STRIP | Keystone Electronics 8727 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2800 / $2.4000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$2.7600 | Buy Now |
DISTI #
000000000000359420
|
Sager | Pluggable Terminal Blocks 5MM PIN HEADER STRIP | 0 |
|
Buy Now |
Part Details for 8727
8727 CAD Models
8727 Part Data Attributes
|
8727
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
8727
Keystone Electronics Corp
Board Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Keystone Electronics | |
Connector Type | BOARD CONNECTOR |