-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
01 LOCKING CLIP HSG SR .156CL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8872701RA | Texas Instruments | Octal Bus Transceivers With 3-State Outputs 20-CDIP -55 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97B1651
|
Newark | 01 Locking Clip Hsg Sr .156Cl Rohs Compliant: Yes |Amp Te Connectivity 87270-1 RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8900 | Buy Now |
DISTI #
70H0292
|
Newark | 01 Locking Clip Hsg Sr .156Cl |Amp Te Connectivity 87270-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5800 / $1.8300 | Buy Now |
DISTI #
2266-87270-1-ND
|
DigiKey | CONN RCPT HSG 1POS .156 Min Qty: 1 Lead time: 9 Weeks Container: Bulk MARKETPLACE PRODUCT |
434 In Stock |
|
$1.4100 / $1.7800 | Buy Now |
DISTI #
3937-87270-1-ND
|
DigiKey | CONN RCPT HSG 1POS .156 Min Qty: 1 Lead time: 9 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$1.8200 | Buy Now |
DISTI #
87270-1-ND
|
DigiKey | CONN RCPT HSG 1POS .156 Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8362 | Buy Now |
DISTI #
87270-1
|
Avnet Americas | Conn Housing RCP 1 POS Crimp ST - Bulk (Alt: 87270-1) RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Lead time: 6 Weeks, 6 Days Container: Bulk | 0 |
|
$0.8028 | Buy Now |
DISTI #
571-872701
|
Mouser Electronics | Headers & Wire Housings LOCKING CLIP RoHS: Compliant | 14 |
|
$0.8870 / $1.8100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 1 Lead time: 7 Weeks Container: Box | 0Box |
|
$0.7880 | Buy Now |
DISTI #
AMP87270-1
|
Heilind Electronics | 01 LOCKING CLIP HSG SR .156CL | Americas - 0 in Stock |
|
$0.9838 | Buy Now |
|
Onlinecomponents.com | 01 LOCKING CLIP HSG SR .156CL RoHS: Compliant |
6731 In Stock |
|
$0.8930 / $1.6100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
87270-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
87270-1
TE Connectivity
01 LOCKING CLIP HSG SR .156CL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 6 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU, COMPATIBLE CONTACTS: 87269, 87278 | |
Body Breadth | 0.194 inch | |
Body Depth | 0.22 inch | |
Body Length | 0.2 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | STRIP OR LOOSE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
UL Flammability Code | 94V-0 |