-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
08 LOCKING CLIP HSG SR .156CL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19H8290
|
Newark | 08 Locking Clip Hsg Sr .156Cl Rohs Compliant: Yes |Amp Te Connectivity 87270-6 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7500 / $3.9800 | Buy Now |
DISTI #
3937-87270-6-ND
|
DigiKey | CONN RCPT HSG 8POS Min Qty: 2000 Lead time: 9 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | |
DISTI #
A114572-ND
|
DigiKey | CONN RCPT HSG 8POS Min Qty: 2000 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.0988 | Buy Now |
DISTI #
87270-6
|
Avnet Americas | Conn Housing RCP 8 POS 3.96mm Crimp ST - Bulk (Alt: 87270-6) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 6 Days Container: Bulk | 0 |
|
$3.4295 | Buy Now |
DISTI #
571-87270-6
|
Mouser Electronics | Headers & Wire Housings 08 LOCKING CLIP HSG SR 0.156CL RoHS: Compliant | 0 |
|
$4.0400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks Container: Box | 0Box |
|
$3.3700 | Buy Now |
DISTI #
AMP87270-6
|
Heilind Electronics | 08 LOCKING CLIP HSG SR .156CL | Americas - 0 in Stock |
|
$4.2028 | Buy Now |
|
Onlinecomponents.com | 08 LOCKING CLIP HSG SR .156CL RoHS: Compliant | 0 |
|
$3.6600 / $10.2900 | Buy Now |
|
Quest Components | 791 |
|
$1.9642 / $3.5712 | Buy Now | |
DISTI #
AMP87270-6
|
Interstate Connecting Components | 08 LOCKING CLIP HSG SR .156CL | 0 |
|
$4.2028 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
87270-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
87270-6
TE Connectivity
08 LOCKING CLIP HSG SR .156CL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 6 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU, COMPATIBLE CONTACTS: 87269, 87278 | |
Body Breadth | 0.194 inch | |
Body Depth | 0.22 inch | |
Body Length | 1.31 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | STRIP OR LOOSE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.156 inch | |
Mating Information | 87258-8 | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Pitch | 3.96 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 87270-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87270-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-647075-8 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 87270-6 vs 3-647075-8 |
3-647016-8 | Board Connector, 8 Contact(s), 1 Row(s), Male, IDC Terminal, Red Insulator, Plug | TE Connectivity | 87270-6 vs 3-647016-8 |
3-641122-8 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator | TE Connectivity | 87270-6 vs 3-641122-8 |
3-647108-8 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator | TE Connectivity | 87270-6 vs 3-647108-8 |
647630-8 | 8 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 87270-6 vs 647630-8 |
3-641213-8 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator | TE Connectivity | 87270-6 vs 3-641213-8 |
3-647296-8 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 87270-6 vs 3-647296-8 |
966306-8 | MOD2 ST-LEI SMD 8P | TE Connectivity | 87270-6 vs 966306-8 |
3-647003-8 | Board Connector, 8 Contact(s), 1 Row(s), Male, IDC Terminal, Green Insulator, Plug | TE Connectivity | 87270-6 vs 3-647003-8 |
3-647628-8 | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 87270-6 vs 3-647628-8 |