Part Details for 87283-2 by TE Connectivity
Overview of 87283-2 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 87283-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19H8292
|
Newark | 02 Modi Hdr Srst .156Cl Rohs Compliant: Yes |Amp Te Connectivity 87283-2 Min Qty: 5040 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4500 | Buy Now |
DISTI #
87283-2-ND
|
DigiKey | CONN HEADER VERT 2POS 3.96MM Min Qty: 5040 Lead time: 39 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3386 | Buy Now |
DISTI #
87283-2
|
Avnet Americas | Conn Unshrouded Header HDR 2 POS 3.96mm Solder ST Thru-Hole - Bulk (Alt: 87283-2) RoHS: Compliant Min Qty: 5040 Package Multiple: 5040 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3528 / $2.5769 | Buy Now |
DISTI #
571-87283-2
|
Mouser Electronics | Headers & Wire Housings 02 MODI HDR SRST .156CL RoHS: Compliant | 0 |
|
$2.5500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5040 Package Multiple: 5040 Container: Box | 0Box |
|
$2.2000 | Buy Now |
DISTI #
AMP87283-2
|
Heilind Electronics | 02 MODI HDR SRST .156CL | Americas - 0 in Stock |
|
$2.7461 | Buy Now |
|
Onlinecomponents.com | 02 MODI HDR SRST .156CL RoHS: Compliant | 0 |
|
$2.3900 / $6.7200 | Buy Now |
DISTI #
87283-2
|
Avnet Americas | Conn Unshrouded Header HDR 2 POS 3.96mm Solder ST Thru-Hole - Bulk (Alt: 87283-2) RoHS: Compliant Min Qty: 5040 Package Multiple: 5040 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3528 / $2.5769 | Buy Now |
DISTI #
87283-2
|
Avnet Americas | Conn Unshrouded Header HDR 2 POS 3.96mm Solder ST Thru-Hole - Bulk (Alt: 87283-2) RoHS: Compliant Min Qty: 5040 Package Multiple: 5040 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3528 / $2.5769 | Buy Now |
DISTI #
AMP87283-2
|
Interstate Connecting Components | 02 MODI HDR SRST .156CL | 0 |
|
$2.7461 | Buy Now |
Part Details for 87283-2
87283-2 CAD Models
87283-2 Part Data Attributes
|
87283-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
87283-2
TE Connectivity
02 MODI HDR SRST .156CL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 37 Weeks | |
Additional Feature | POLARIZED | |
Body Breadth | 0.25 inch | |
Body Depth | 0.125 inch | |
Body Length | 0.267 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 12 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1696.8VAC V | |
Durability | 200 Cycles | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.448 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.156 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .278 N |
Alternate Parts for 87283-2
This table gives cross-reference parts and alternative options found for 87283-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87283-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-644489-2 | (2-644489-2) 02P MTA100 SHRD HDR R/A 30AU L | TE Connectivity | 87283-2 vs 2-644489-2 |
647016-2 | (647016-2) 02P MTA100 PSTD CONN ASSY 15AU | TE Connectivity | 87283-2 vs 647016-2 |
75160-818-02LF | BergStik®, Board to Board connector, Unshrouded vertical header, through hole, single Row,2 position, 2.54mm pitch | Amphenol Communications Solutions | 87283-2 vs 75160-818-02LF |
TLW-103-05-G-S-01 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | 87283-2 vs TLW-103-05-G-S-01 |
TMS-102-52-L-S | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | 87283-2 vs TMS-102-52-L-S |
75160-150-02LF | BergStik®, Board to Board connector, Unshrouded vertical header, through hole, single Row,2 position, 2.54mm pitch | Amphenol Communications Solutions | 87283-2 vs 75160-150-02LF |
826631-2 | 2P AMPMODU II PIN HEADER | TE Connectivity | 87283-2 vs 826631-2 |
402520084 | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Solder Terminal, Black Insulator, Receptacle | TE Connectivity | 87283-2 vs 402520084 |
PH-201-02-1 | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal | Marktech Optoelectronics | 87283-2 vs PH-201-02-1 |
TMS-102-55-L-S | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | 87283-2 vs TMS-102-55-L-S |