Part Details for 872DPO-N5 by Edwards Signaling
Overview of 872DPO-N5 by Edwards Signaling
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 872DPO-N5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41B9040
|
Newark | Horn 120V60Hz Double Projector |Edwards Signaling Products 872DPO-N5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$184.3300 / $307.6600 | Buy Now |
DISTI #
70016620
|
RS | Audio Warning Device, Horn, Vibrating, Siren, 120VAC Sup, 0.13A, 101dB | Edwards Signaling 872DPO-N5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$313.8100 | Buy Now |