Part Details for 873-902/VE00-0500 by WAGO Innovative Connections
Overview of 873-902/VE00-0500 by WAGO Innovative Connections
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 873-902/VE00-0500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08P3114
|
Newark | Pushwire Splicing Connector For Luminaire Disconnect, 2-Pole, Yellow Bag Of 500 Pieces Rohs Compliant: Yes |Wago 873-902/VE00-0500 Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: Pack | 0 |
|
$522.9900 / $642.3300 | Buy Now |
DISTI #
2946-873-902/VE00-0500-ND
|
DigiKey | PUSHWIRE SPLICE 2POS YELLOW 500 Min Qty: 1 Lead time: 8 Weeks Container: Bag |
2287 In Stock |
|
$0.9926 / $1.9100 | Buy Now |
|
Future Electronics | 2 Pole Push Wire Connector for Luminaire Disconnect RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.9750 / $1.0600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0800 / $1.5500 | Buy Now |
Part Details for 873-902/VE00-0500
873-902/VE00-0500 CAD Models
873-902/VE00-0500 Part Data Attributes
|
873-902/VE00-0500
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
873-902/VE00-0500
WAGO Innovative Connections
Combination Line Connector, 2 Contact(s), Female,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Wago | |
Additional Feature | STANDARDS: IEC 60998; IEC 61984 | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |