Part Details for 87333-2420 by Molex
Overview of 87333-2420 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 87333-2420
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 2.00mm Pitch Milli-Grid™ Header, Right Angle, Shrouded, 24 Circuits, 0.38µm Gold (Au) Selective Plating, with Slot, Stand-off RoHS: Compliant |
657 Partner Stock |
|
$0.2377 / $0.2795 | Buy Now |
DISTI #
37118385
|
Verical | Conn Shrouded Header (4 Sides) HDR 24 POS 2mm Solder RA Side Entry Thru-Hole Milli-Grid Tube RoHS: Not Compliant Min Qty: 213 Package Multiple: 1 | Americas - 657 |
|
$0.2940 | Buy Now |
|
Bristol Electronics | 75 |
|
RFQ | ||
|
Quest Components | 60 |
|
$0.5040 / $0.8400 | Buy Now | |
DISTI #
Molex 87333-2420
|
PEI Genesis | Board Connector, Contact | 657 |
|
Buy Now | |
|
Master Electronics | 2.00mm Pitch Milli-Grid™ Header, Right Angle, Shrouded, 24 Circuits, 0.38µm Gold (Au) Selective Plating, with Slot, Stand-off RoHS: Compliant |
657 Partner Stock |
|
$0.2377 / $0.2795 | Buy Now |
DISTI #
10197491
|
TestEquity LLC | Molex 87333-2420 2.00mm Pitch Milli-Grid Header, Right-Angle, Shrouded, 24 Circuits, 0.38um Gold (Au) Selective Plating, with Slot, Stand-off | 657 |
|
$0.3100 | Buy Now |
Part Details for 87333-2420
87333-2420 CAD Models
87333-2420 Part Data Attributes
|
87333-2420
Molex
Buy Now
Datasheet
|
Compare Parts:
87333-2420
Molex
Board Connector, 24 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | MILLI-GRID, POLARIZED | |
Body Breadth | 0.248 inch | |
Body Depth | 0.331 inch | |
Body Length | 1.049 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | 15u inch | |
Polarization Key | CTR W/GUIDE SLOTS | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.085 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 87333-2420
This table gives cross-reference parts and alternative options found for 87333-2420. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87333-2420, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D2524-6002-AR | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | 3M Interconnect | 87333-2420 vs D2524-6002-AR |
98414-F06-24UA03 | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 87333-2420 vs 98414-F06-24UA03 |
87760-2437 | Board Connector, 24 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Molex | 87333-2420 vs 87760-2437 |
87759-2414 | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Molex | 87333-2420 vs 87759-2414 |
87833-5720 | Board Connector, 24 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Molex | 87333-2420 vs 87833-5720 |
98414-S06-24U | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Cream Insulator, Plug | Amphenol FCi | 87333-2420 vs 98414-S06-24U |
98423-F61-12 | Board Connector, 24 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, | Amphenol Communications Solutions | 87333-2420 vs 98423-F61-12 |
10078995-G02-24ALF | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Latch & Eject, Cream Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | 87333-2420 vs 10078995-G02-24ALF |
98423-F61-12ULF | Board Connector, 24 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, ROHS COMPLIANT | Amphenol FCi | 87333-2420 vs 98423-F61-12ULF |
501645-2420 | DIP Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug, ROHS COMPLIANT | Molex | 87333-2420 vs 501645-2420 |