Part Details for 87369-0801 by Molex
Overview of 87369-0801 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 87369-0801
87369-0801 CAD Models
87369-0801 Part Data Attributes
|
87369-0801
Molex
Buy Now
Datasheet
|
Compare Parts:
87369-0801
Molex
Board Connector, 8 Contact(s), 1 Row(s), Female, Receptacle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CONTACTS: 50212-8000; 50212-8100, POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 87369-0801
This table gives cross-reference parts and alternative options found for 87369-0801. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87369-0801, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
022-42-6085 | Board Connector, 8 Contact(s), 1 Row(s), Female | Molex | 87369-0801 vs 022-42-6085 |
76308-908 | Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 87369-0801 vs 76308-908 |
22-45-5083 | Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, IDC Terminal, ROHS COMPLIANT | Molex | 87369-0801 vs 22-45-5083 |
22-45-7085 | Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, IDC Terminal | Molex | 87369-0801 vs 22-45-7085 |
A-7674-B8M154A | Board Connector, 8 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | 87369-0801 vs A-7674-B8M154A |
65039-270 | Board Connector, 8 Contact(s), 1 Row(s), Female, Crimp Terminal, | Amphenol Communications Solutions | 87369-0801 vs 65039-270 |
51763-300800CBLF | Board Connector, 8 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | 87369-0801 vs 51763-300800CBLF |
85233-002 | Board Connector, 8 Contact(s), 1 Row(s), Female | Amphenol FCi | 87369-0801 vs 85233-002 |
95071-108 | Board Connector, 8 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal | Amphenol FCi | 87369-0801 vs 95071-108 |
95287-308 | Board Connector, 8 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | 87369-0801 vs 95287-308 |