87381-4037
Molex
Description: Board Connector,

Overview of 87381-4037 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
RJSGE4887381 Amphenol Communications Solutions Modular Jack - 8P8C, Right Angle, Cat5e, Four Port, Stacked, 2x2, Shield With Top and Side EMI Tabs, With LEDs, Press-fit Contacts
RJE4W4887381 Amphenol Communications Solutions Modular Jacks, Input Output Connectors, 8P8C, Cat5e, Stacked 2x2, Shield, With LEDs
10080054-037LF Amphenol Communications Solutions Quickie Header, Wire to Board Connector, Double Row, 14 Positions, Press-Fit Eject Latch Header 2.54 mm 0.76 um (30 u\\.) Gold or GXT™ Mating Plating.

Price & Stock for 87381-4037 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 95W2663
Newark 2Mm Mgrid Rec Top/E W/Opgs .05Aulf 40Ckt |Molex 87381-4037 RoHS: Not Compliant Min Qty: 1300 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $2.2700
$2.2700 Buy Now
DISTI # 0873814037
Avnet Americas Conn Socket Strip RCP 40 POS 2mm Solder ST SMD Tube - Rail/Tube (Alt: 0873814037) RoHS: Compliant Min Qty: 1300 Package Multiple: 1300 Container: Tube 0
RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 650 $2.4100
  • 1,300 $2.2100
  • 2,500 $2.1500
$2.1500 / $2.4100 Buy Now

CAD Models for 87381-4037 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 87381-4037 by Molex

87381-4037
Molex
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
Molex
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Material
PHOSPHOR BRONZE
JESD-609 Code
e3
Want to compare parts?
  1. 87381-4037
    Molex
    Board Connector,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 87381-4037 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 87381-4037 by Molex

Select Manufacturer
Which Manufacturer of 87381-4037 would you like to use for your alert(s)?
  • Please alert me when 87381-4037 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 87381-4037 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 87381-4037 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 87381-4037 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 87381-4037.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 87381-4037 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: