87381-5074
Molex
Description: Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle,

Overview of 87381-5074 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
50748-1416ELF Amphenol Communications Solutions High Pin Count back plane connectors, Receptacle, Right Angle, 4 Row 1 Guide Solder tail, 416 Positions
ADP5074CP-EVALZ Analog Devices DF7012 Eval Board (426 MHz -
ADP5074ACPZ-R7 Analog Devices 2.4A DC-DC Switching Inverting

Price & Stock for 87381-5074 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 57R2017
Newark 2Mm Mgrid Rec Tope Wocvr 38Aulf 50Ckt |Molex 87381-5074 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $3.4800
$3.4800 Buy Now
Onlinecomponents.com 2.00mm Pitch Milli-Grid™ Receptacle, Surface Mount, Top Entry, 0.38µm Gold (Au) Plating, without Cover, without Locating Pegs, 50 Circuits, Lead-Free RoHS: Compliant 0
  • 500 $3.6900
  • 1,000 $3.4100
  • 2,500 $3.3000
$3.3000 / $3.6900 Buy Now

CAD Models for 87381-5074 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 87381-5074 by Molex

87381-5074
Molex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
Samacsys Manufacturer
Molex
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
TIN OVER NICKEL
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Terminal Pitch
2 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
50
Want to compare parts?
  1. 87381-5074
    Molex
    Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle,
    VS

Alternate Parts for 87381-5074

This table gives cross-reference parts and alternative options found for 87381-5074. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87381-5074, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
501591-5010 Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, ROHS COMPLIANT Molex 87381-5074 vs 501591-5010
93682-150 Board Connector, 50 Contact(s), 2 Row(s), Female, IDC Terminal, Receptacle Amphenol FCi 87381-5074 vs 93682-150
87699-325 Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Amphenol Communications Solutions 87381-5074 vs 87699-325
95277-050KL Board Connector, 50 Contact(s), 2 Row(s), Female, IDC Terminal Amphenol FCi 87381-5074 vs 95277-050KL
76325-325 Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Amphenol Communications Solutions 87381-5074 vs 76325-325
67288-525LF Board Connector, 50 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE Amphenol FCi 87381-5074 vs 67288-525LF
65484-024 Board Connector, 50 Contact(s), 2 Row(s), Female, IDC Terminal Amphenol FCi 87381-5074 vs 65484-024
67684-525LF Board Connector, 50 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE Amphenol FCi 87381-5074 vs 67684-525LF
68432-525LF Board Connector, 50 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE Amphenol FCi 87381-5074 vs 68432-525LF
ESQT-125-02-G-D-776 Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Samtec Inc 87381-5074 vs ESQT-125-02-G-D-776

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 87381-5074 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 87381-5074 by Molex

Select Manufacturer
Which Manufacturer of 87381-5074 would you like to use for your alert(s)?
  • Please alert me when 87381-5074 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 87381-5074 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 87381-5074 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 87381-5074 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 87381-5074.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 87381-5074 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: