-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32T4803
|
Newark | 2Mm Mgrid Rec T&r .38Aulf 6Ckt |Molex 87381-9002 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7780 / $0.8240 | Buy Now |
DISTI #
0873819002
|
Avnet Americas | Conn Wire to Board RCP 6 POS 2mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0873819002) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 2500 |
|
$0.6273 / $0.8141 | Buy Now |
DISTI #
538-87381-9002
|
Mouser Electronics | Headers & Wire Housings 2mm Mgrid Rec T&R .3 Rec T&R .38AuLF 6Ckt RoHS: Compliant | 35 |
|
$0.7370 / $1.5400 | Buy Now |
DISTI #
71466377
|
RS | 2mm Mgrid Rec TR .38AuLF 6Ckt | Molex Incorporated 87381-9002 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9800 / $1.4000 | RFQ |
|
Onlinecomponents.com | 2.00mm Pitch Milli-Grid™ Receptacle, Surface Mount, Top Entry, 4.5mm Height, 0.38µm Gold (Au) Plating, with Cover, without Locating Pegs, 6 Circuits, Embossed Tape on Reel, Lead-Free RoHS: Compliant | 0 |
|
$0.8100 / $0.9100 | Buy Now |
DISTI #
0873819002
|
Avnet Americas | Conn Wire to Board RCP 6 POS 2mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0873819002) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 2500 |
|
$0.6273 / $0.8141 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
87381-9002
Molex
Buy Now
Datasheet
|
Compare Parts:
87381-9002
Molex
Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Molex | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 |