Part Details for 8740119 by RS Pro
Overview of 8740119 by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8740119
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71270251
|
RS | Hook-Up Wire Green XLPVC 22AWG 7x0.25mm 328ft (100m) UL 1581, UL 758 | RS PRO 8740119 RoHS: Compliant Min Qty: 1 Package Multiple: 328 Container: Reel | 2 |
|
$11.3200 | Buy Now |