Part Details for 87402-120 by Amphenol Corporation
Overview of 87402-120 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
87402-150 | Amphenol Communications Solutions | Rib-Cage® Board To Board Connector, Through Mount Right-Angle Shrouded PCB Header, 100 Positions, Mounting Ears . | |
87402-140 | Amphenol Communications Solutions | Rib-Cage® Board To Board Connector, Through Mount Right-Angle Shrouded PCB Header, 80 Positions, Mounting Ears . | |
87402-140LF | Amphenol Communications Solutions | Rib-Cage® Board To Board Connector, Through Mount Right-Angle Shrouded PCB Header, 80 Positions, Mounting Ears . |
Price & Stock for 87402-120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87402-120
|
Avnet Americas | Conn Shrouded Header HDR 40 POS 1.27mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 87402-120) RoHS: Not Compliant Min Qty: 476 Package Multiple: 476 Container: Tube | 0 |
|
RFQ |