Part Details for 87409-125LF by Amphenol FCi
Overview of 87409-125LF by Amphenol FCi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 87409-125LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70474187
|
RS | FCI 87409 Series,1.27mm Pitch 50 Way 2 Row Straight PCB Header, SMT Term,1A | Amphenol FCI (Amphenol CS) 87409-125LF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.0500 / $5.0800 | RFQ |
DISTI #
BRG87409-125LF
|
Heilind Electronics | 87409-125LF-RIB III VERT RIB-CAGE | Americas - 0 in Stock |
|
$3.3052 / $3.3594 | Buy Now |
DISTI #
30690807
|
Verical | Rib-Cage® Board To Board Connector, Surface Mount Vertical Shrouded PCB Header, 50 Positions, Locator Mounting style RoHS: Compliant Min Qty: 21 Package Multiple: 1 | Americas - 347 |
|
$2.9300 / $3.0400 | Buy Now |
DISTI #
BRG87409-125LF
|
Interstate Connecting Components | 87409-125LF-RIB III VERT RIB-CAGE | 0 |
|
$3.3052 / $3.3594 | Buy Now |
Part Details for 87409-125LF
87409-125LF CAD Models
87409-125LF Part Data Attributes
|
87409-125LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
87409-125LF
Amphenol FCi
Board Connector, 25 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | RIB-CAGE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 87409-125LF
This table gives cross-reference parts and alternative options found for 87409-125LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87409-125LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
221T25F60 | Board Connector, 25 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | NICOMATIC | 87409-125LF vs 221T25F60 |
77314-266LF | Board Connector, 25 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | 87409-125LF vs 77314-266LF |
HC1913G-KP9 | Board Connector, 25 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | 87409-125LF vs HC1913G-KP9 |
SL11SMD10425S | Board Connector, 25 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Fischer Elektronik GmbH & Co KG | 87409-125LF vs SL11SMD10425S |
77314-166SLF | Board Connector, 25 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | 87409-125LF vs 77314-166SLF |
HC1913U-KL6 | Board Connector, 25 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | 87409-125LF vs HC1913U-KL6 |
50006-3025GLF | Board Connector, 25 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | 87409-125LF vs 50006-3025GLF |
68449-209LF | Board Connector, 25 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 87409-125LF vs 68449-209LF |
A-70634-0129 | Board Connector, 25 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal | Molex | 87409-125LF vs A-70634-0129 |
77314-259LF | Board Connector, 25 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | 87409-125LF vs 77314-259LF |