Part Details for 87421-0002 by Molex
Overview of 87421-0002 by Molex
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Energy and Power Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
87421AMILF | Renesas Electronics Corporation | ÷1/÷2 Differential-to-LVDS Clock Generator | |
87421AMILFT | Renesas Electronics Corporation | ÷1/÷2 Differential-to-LVDS Clock Generator | |
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft |
Price & Stock for 87421-0002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK4668
|
Newark | Contact, Socket, 26-24Awg, Crimp Rohs Compliant: Yes |Molex 87421-0002 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 52938 |
|
$0.1110 / $0.2020 | Buy Now |
DISTI #
23AH1215
|
Newark | 1.5Mm Rcpt Term Crim 0.1Au Rohs Compliant: Yes |Molex 87421-0002 RoHS: Compliant Min Qty: 80000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0760 | Buy Now |
DISTI #
73W9339
|
Newark | 1.5Mm Rcpt Term Crim 0.1Au Rohs Compliant: Yes |Molex 87421-0002 RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1020 | Buy Now |
DISTI #
85AJ8579
|
Newark | Contact, Socket, 26-24Awg, Crimp Rohs Compliant: Yes |Molex 87421-0002 RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0770 | Buy Now |
DISTI #
0874210002
|
Avnet Americas | Contact RCP Crimp ST Cable Mount - Tape and Reel (Alt: 0874210002) RoHS: Not Compliant Min Qty: 80000 Package Multiple: 80000 Container: Reel | 0 |
|
$0.0475 | Buy Now |
DISTI #
874210002
|
Avnet Americas | Contact RCP Crimp ST Cable Mount (Alt: 874210002) RoHS: Compliant Min Qty: 80000 Package Multiple: 80000 | 0 |
|
RFQ | |
DISTI #
538-87421-0002
|
Mouser Electronics | Headers & Wire Housings 1.5mm Rcpt Term Crim 0.1Au RoHS: Compliant | 129598 |
|
$0.0490 / $0.2000 | Buy Now |
DISTI #
75127664
|
RS | 1.5mm Rcpt Term Crim 0.1Au | Molex Incorporated 87421-0002 RoHS: Compliant Min Qty: 80000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0610 | RFQ |
|
Onlinecomponents.com | Contact SKT Crimp ST Cable Mount RoHS: Compliant |
970000 Partner Stock |
|
$0.0464 / $0.0578 | Buy Now |
|
Bristol Electronics | 20600 |
|
RFQ |
Part Details for 87421-0002
87421-0002 CAD Models
87421-0002 Part Data Attributes
|
87421-0002
Molex
Buy Now
Datasheet
|
Compare Parts:
87421-0002
Molex
Ring Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Approvals | UL | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Terminal Length | 0.098 inch | |
Terminal Type | CRIMP | |
Wire Size-Max | 26 AWG |