There are no models available for this part yet.
Overview of 8742620000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 8742620000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
281-8742620000-ND
|
DigiKey | PAS CMR 2,0...5,0 A DC Min Qty: 10 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$56.5450 | Buy Now | |
DISTI #
8742620000
|
Avnet Americas | Current Monitoring 2A to 5A DIN Rail Mount (Alt: 8742620000) Min Qty: 10 Package Multiple: 10 | 0 |
|
$37.4888 / $43.1870 | Buy Now | |
DISTI #
470-8742620000
|
Mouser Electronics | DIN Rail Terminal Blocks PAS CMR 2,0...5,0 A DC | 7 |
|
$37.8600 / $44.5400 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$39.8800 / $52.7900 | Buy Now |