Part Details for 874262408 by AUER Signal GmbH
Overview of 874262408 by AUER Signal GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 874262408
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK7484
|
Newark | Beacon, Flashing/Steady, Red, 48V Rohs Compliant: Yes |Auer Signal 874262408 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$164.8000 / $199.9600 | Buy Now |
DISTI #
4373-874262408-ND
|
DigiKey | COMPLETE UNIT RED LED FLASH Min Qty: 1 Lead time: 4 Weeks Container: Box |
5 In Stock |
|
$225.5500 | Buy Now |
DISTI #
900-874262408
|
Mouser Electronics | Beacons QDM LED steady/flashing beacon 24-48 V AC/DC red, red (RAL 3000) RoHS: Compliant | 2 |
|
$214.7200 / $225.5400 | Buy Now |