Part Details for 8742630000 by Weidmüller Interface GmbH & Co. KG
Overview of 8742630000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8742630000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-8742630000-ND
|
DigiKey | PAS CMR 4,5...10 A DC Min Qty: 10 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$56.5450 | Buy Now |
DISTI #
8742630000
|
Avnet Americas | Current Monitoring 4.5A to 10A DIN Rail Mount (Alt: 8742630000) Min Qty: 10 Package Multiple: 10 | 0 |
|
$37.4888 / $43.1870 | Buy Now |
DISTI #
470-8742630000
|
Mouser Electronics | DIN Rail Terminal Blocks PAS CMR 4,5...10 A DC | 0 |
|
$37.8600 / $44.5400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$39.8800 / $52.7900 | Buy Now |