-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Plug, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0402AF-201XJLU | Coilcraft Inc | General Purpose Inductor, 0.2uH, 5%, 1 Element, Ferrite-Core, SMD, 0403, CHIP, ROHS COMPLIANT | |
0402AF-301XJLU | Coilcraft Inc | General Purpose Inductor, 0.3uH, 5%, 1 Element, Ferrite-Core, SMD, 0403, CHIP, ROHS COMPLIANT | |
0402AF-390XJLU | Coilcraft Inc | General Purpose Inductor, 0.039uH, 5%, 1 Element, Ferrite-Core, SMD, 0403, CHIP, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94M0966
|
Newark | Header Connector, pcb Mount, recept,4 Contacts, pin,0.165 Pitch, r Angle Pc Tail Terminal, polarized Lck |Molex 87427-0402 (Alternate Part Number: 800754779753 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3699 |
|
$0.7770 / $1.0200 | Buy Now |
DISTI #
37AC1351
|
Newark | Connector Systems:Power, Wire-To-Board, Pitch Spacing:4.2Mm, No. Of Rows:2Rows, No. Of Contacts:4Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:Mini-Fit Jr. 87427 Series, Connector Shroud:Shrouded Rohs Compliant: Yes |Molex 87427-0402 (Alternate Part Number: 800754779753 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7190 / $1.0200 | Buy Now |
DISTI #
538-87427-0402
|
Mouser Electronics | Headers & Wire Housings MINI-FITJR W-T-B HDR 4CKT RoHS: Compliant | 115 |
|
$0.6270 / $0.9200 | Buy Now |
|
Onlinecomponents.com | Conn Power HDR 4 POS 4.2mm Solder RA Thru-Hole 4 Terminal 1 Port Mini-Fit Jr™ Tray RoHS: Compliant |
3694 Partner Stock |
|
$0.6040 / $0.6420 | Buy Now |
|
Quest Components | RECTANGULAR POWER CONNECTOR, 4 CONTACT(S), MALE, SOLDER TERMINAL, PLUG | 65 |
|
$0.9880 / $1.9760 | Buy Now |
|
Quest Components | RECTANGULAR POWER CONNECTOR, 4 CONTACT(S), MALE, SOLDER TERMINAL, PLUG | 55 |
|
$0.8802 / $1.4670 | Buy Now |
DISTI #
87427-0402
|
TTI | Headers & Wire Housings MINI-FITJR W-T-B HDR 4CKT RoHS: Compliant pbFree: Pb-Free Min Qty: 29 Package Multiple: 29 Container: Tray |
Americas - 1653 In Stock |
|
$0.6130 / $0.6820 | Buy Now |
DISTI #
MX-87427-0402
|
TME | Connector: wire-board, socket, male, Mini-Fit Jr, 4.2mm, PIN: 4, THT Min Qty: 2 | 0 |
|
$0.2790 / $0.6860 | RFQ |
|
Chip 1 Exchange | INSTOCK | 10691 |
|
RFQ | |
|
Master Electronics | Conn Power HDR 4 POS 4.2mm Solder RA Thru-Hole 4 Terminal 1 Port Mini-Fit Jr™ Tray RoHS: Compliant |
3694 Partner Stock |
|
$0.6040 / $0.6420 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
87427-0402
Molex
Buy Now
Datasheet
|
Compare Parts:
87427-0402
Molex
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Plug, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | MINI-FIT JR | |
Body Breadth | 0.433 inch | |
Body Depth | 0.764 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P4 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 30 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Terminal Length | 0.13 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 87427-0402. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87427-0402, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
87427-0444 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, | Molex | 87427-0402 vs 87427-0444 |
87427-0412 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle, LEAD FREE | Molex | 87427-0402 vs 87427-0412 |
36633-0020 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal | Molex | 87427-0402 vs 36633-0020 |
87427-0452 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle | Molex | 87427-0402 vs 87427-0452 |