-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 14 Contact(s), Female, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ7063
|
Newark | Mini Fit Jr R/A Headerw/O Flg T&r14Ckt |Molex 87427-1434 Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2800 / $2.5700 | Buy Now |
DISTI #
0874271434
|
Avnet Americas | Conn Shrouded 14 POS 4.2mm Solder RA Through Hole T/R - Tape and Reel (Alt: 0874271434) RoHS: Compliant Min Qty: 600 Package Multiple: 150 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$1.9307 / $3.1165 | Buy Now |
DISTI #
538-87427-1434
|
Mouser Electronics | Power to the Board Power to the Board Mini Fit Jr R/A Header,w/o flg RoHS: Compliant | 0 |
|
$2.2400 / $2.8200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
1050 Partner Stock |
|
$1.5400 / $2.2100 | Buy Now |
|
Master Electronics | RoHS: Compliant |
1050 Partner Stock |
|
$1.5400 / $2.2100 | Buy Now |
DISTI #
10197537
|
TestEquity LLC | Molex 87427-1434 Mini Fit Jr Right-Angle Header W/O Flg T&R 14 Circuit, | 1050 |
|
$2.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
87427-1434
Molex
Buy Now
Datasheet
|
Compare Parts:
87427-1434
Molex
Rectangular Power Connector, 14 Contact(s), Female, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.433 inch | |
Body Depth | 0.764 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P14 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 30 Cycles | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Reference Standard | UL | |
Terminal Length | 0.13 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 |