-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 16 Contact(s), Male, Solder Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94M1003
|
Newark | Header Connector, pcb Mount, recept,16 Contacts, pin,0.165 Pitch, pc Tail Terminal, polarized Lck Rohs Compliant: Yes |Molex 87427-1642 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 697 |
|
$2.4800 / $3.8100 | Buy Now |
DISTI #
85AJ8583
|
Newark | Conn, Header, 16Pos, 2Row, 4.2Mm Rohs Compliant: Yes |Molex 87427-1642 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5800 / $3.7300 | Buy Now |
DISTI #
0874271642
|
Avnet Americas | Conn Wire to Board HDR 16 POS 4.2mm Solder ST Thru-Hole Tray - Bulk (Alt: 0874271642) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1590 |
|
$1.7837 | Buy Now |
DISTI #
538-87427-1642
|
Mouser Electronics | Headers & Wire Housings HI-TEMP MINIFIT JR H -TEMP MINIFIT JR HD RoHS: Compliant | 0 |
|
$2.1500 / $3.5400 | Order Now |
|
Onlinecomponents.com | Conn Power HDR 16 POS 4.2mm Solder ST Thru-Hole 16 Terminal 1 Port Mini-Fit Jr™ Bag RoHS: Compliant |
697 Partner Stock |
|
$2.1000 / $2.2300 | Buy Now |
DISTI #
87427-1642
|
TTI | Headers & Wire Housings HI-TEMP MINIFIT JR H -TEMP MINIFIT JR HD RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 250 Container: Tray | Americas - 0 |
|
$2.1700 | Buy Now |
DISTI #
0874271642
|
Avnet Asia | Conn Wire to Board HDR 16 POS 4.2mm Solder ST Thru-Hole Tray (Alt: 0874271642) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 18 Weeks, 6 Days | 1500 |
|
RFQ | |
|
Master Electronics | Conn Power HDR 16 POS 4.2mm Solder ST Thru-Hole 16 Terminal 1 Port Mini-Fit Jr™ Bag RoHS: Compliant |
697 Partner Stock |
|
$2.1000 / $2.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
87427-1642
Molex
Buy Now
Datasheet
|
Compare Parts:
87427-1642
Molex
Rectangular Power Connector, 16 Contact(s), Male, Solder Terminal, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | MINI-FIT JR | |
Body Breadth | 0.449 inch | |
Body Depth | 0.531 inch | |
Body Length | 1.37 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 30 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 6.672 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.165 inch | |
Mating Contact Row Spacing | 0.165 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | POLARIZED LCK | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.191 mm | |
Plating Thickness | 100u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 9 A | |
Reference Standard | CSA,UL,VDE | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 4.191 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 3.0024 N |