Part Details for 874270203 by Molex
Overview of 874270203 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 874270203
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-874270203-ND
|
DigiKey | 4.20MM WTB RA HDR HT /OMNTFLG 4S Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
874270203
|
Avnet Abacus | Conn Wire to Board HDR 2 POS 4.2mm Solder RA Thru-Hole Tray (Alt: 874270203) RoHS: Compliant Min Qty: 2880 Package Multiple: 2880 | Abacus - 0 |
|
Buy Now |