Part Details for 874360408 by AUER Signal GmbH
Overview of 874360408 by AUER Signal GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 874360408
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK7489
|
Newark | Sounder, 120Dba, 63 Tone, 48V Rohs Compliant: Yes |Auer Signal 874360408 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$340.3600 / $412.9700 | Buy Now |
DISTI #
4373-874360408-ND
|
DigiKey | BUZZER MULTI-TONE ALARM SND Min Qty: 1 Lead time: 4 Weeks Container: Box |
8 In Stock |
|
$472.4300 | Buy Now |
DISTI #
900-874360408
|
Mouser Electronics | Piezo Buzzers & Audio Indicators ASL Multi-tone alarm sounder 24-48 V AC/DC , red (RAL 3000) RoHS: Compliant | 0 |
|
$449.7500 / $472.4300 | Order Now |