87437-0263
Molex
Description: Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug,

Overview of 87437-0263 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
M30263F6AFP#U9A Renesas Electronics Corporation 16-bit Microcomputers (Non Promotion)
M30263F6AFP#U5A Renesas Electronics Corporation 16-bit Microcomputers (Non Promotion), SSOP, /Tape & Reel
51940-263LF Amphenol Communications Solutions PwrBlade®, Power Supply Connectors, 24S 10P Vertical Receptacle.

Price & Stock for 87437-0263 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 26AK4671
Newark Conn, Hdr, 2Pos, 1Row, 1.5Mm, Smt Rohs Compliant: Yes |Molex 87437-0263 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 2734
  • 1 $0.9120
  • 10 $0.7770
  • 25 $0.7420
  • 50 $0.7070
  • 100 $0.6730
  • 250 $0.6530
$0.6530 / $0.9120 Buy Now
DISTI # 85AJ8586
Newark Conn, Hdr, 2Pos, 1Row, 1.5Mm, Smt Rohs Compliant: Yes |Molex 87437-0263 RoHS: Compliant Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Reel 2700
  • 900 $0.5380
  • 1,800 $0.4610
  • 3,600 $0.4430
  • 5,400 $0.4260
$0.4260 / $0.5380 Buy Now
DISTI # 94M1035
Newark 1.5Mm Wtb Vhdr Smt T&r/Cap 2.54Snlf 2Ckt Rohs Compliant: Yes |Molex 87437-0263 RoHS: Compliant Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 250 $0.5820
$0.5820 Buy Now
DISTI # 80AH1154
Newark 1.5Mm Wtb Vhdr Smt T&r/Cap 2.54Snlf 2Ckt Rohs Compliant: Yes |Molex 87437-0263 RoHS: Compliant Min Qty: 7200 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.4210
$0.4210 Buy Now
DISTI # 538-87437-0263
Mouser Electronics Headers & Wire Housings 1.5mm WtB VHdr SMT T &R/Cap 2.54SnLF 2Ckt RoHS: Compliant 6686
  • 1 $0.8900
  • 10 $0.7450
  • 100 $0.6340
  • 500 $0.6330
  • 900 $0.5880
  • 1,800 $0.4340
  • 4,500 $0.4040
$0.4040 / $0.8900 Buy Now
DISTI # 71466436
RS 1.5mm WtB VHdr SMT TR/Cap 2.54SnLF 2Ckt | Molex Incorporated 87437-0263 RoHS: Not Compliant Min Qty: 900 Package Multiple: 1 Container: Bulk 0
  • 900 $0.8600
  • 9,000 $0.7900
  • 45,000 $0.6900
  • 135,000 $0.6000
$0.6000 / $0.8600 RFQ
Onlinecomponents.com Conn Shrouded Header HDR 2 POS 1.5mm Solder ST SMD Pico-SPOX™ T/R RoHS: Compliant 0
  • 900 $0.5765
  • 1,800 $0.5445
  • 2,700 $0.5287
  • 5,400 $0.4929
  • 8,100 $0.4590
  • 10,800 $0.4521
  • 15,300 $0.4453
  • 25,200 $0.4387
$0.4387 / $0.5765 Buy Now
DISTI # 10197544
TestEquity LLC Molex 87437-0263 1.50mm Pitch, Pico-SPOX PCB Header, Single Row, Vertical, Surface Mount, Tin (Sn) Plating, Friction Lock, 2 Circuits, Tape and Reel, with Cap, Black 0
  • 1 $0.5500
$0.5500 Buy Now

CAD Models for 87437-0263 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 87437-0263 by Molex

87437-0263
Molex
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
Molex
Body Breadth
0.175 inch
Body Depth
0.226 inch
Body Length
0.169 inch
Body/Shell Style
PLUG
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
TIN OVER NICKEL
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Resistance
40 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
700VAC V
Durability
10 Cycles
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYAMIDE
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.059 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Plating Thickness
100u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
2.5 A
Reference Standard
UL
Terminal Pitch
1.5 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
2
UL Flammability Code
94V-0
Want to compare parts?
  1. 87437-0263
    Molex
    Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug,
    VS

Alternate Parts for 87437-0263

This table gives cross-reference parts and alternative options found for 87437-0263. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87437-0263, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
87437-0273 Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Plug, Molex 87437-0263 vs 87437-0273
0874370252 Board Connector, Molex 87437-0263 vs 0874370252
87437-0233 Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.059 inch Pitch, Surface Mount Terminal, Beige Insulator, Receptacle, Molex 87437-0263 vs 87437-0233
87437-0262 Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug Molex 87437-0263 vs 87437-0262
87437-0253 Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug, Molex 87437-0263 vs 87437-0253
87437-0243 Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Plug, LEAD FREE Molex 87437-0263 vs 87437-0243
Part Number Description Manufacturer Compare
87438-0242 Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.059 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Plug, Molex 87437-0263 vs 87438-0242
929550-01-02-I 2 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT 3M Electronics 87437-0263 vs 929550-01-02-I
87438-0243 Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.059 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Plug, Molex 87437-0263 vs 87438-0243

Related Parts for 87437-0263

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 87437-0263 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 87437-0263 by Molex

Select Manufacturer
Which Manufacturer of 87437-0263 would you like to use for your alert(s)?
  • Please alert me when 87437-0263 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 87437-0263 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 87437-0263 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 87437-0263 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 87437-0263.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 87437-0263 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: