-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK4671
|
Newark | Conn, Hdr, 2Pos, 1Row, 1.5Mm, Smt Rohs Compliant: Yes |Molex 87437-0263 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3894 |
|
$0.6870 / $0.8490 | Buy Now |
DISTI #
85AJ8586
|
Newark | Conn, Hdr, 2Pos, 1Row, 1.5Mm, Smt Rohs Compliant: Yes |Molex 87437-0263 Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Reel | 4500 |
|
$0.4190 / $0.4580 | Buy Now |
DISTI #
94M1035
|
Newark | 1.5Mm Wtb Vhdr Smt T&r/Cap 2.54Snlf 2Ckt Rohs Compliant: Yes |Molex 87437-0263 Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5820 | Buy Now |
DISTI #
80AH1154
|
Newark | 1.5Mm Wtb Vhdr Smt T&r/Cap 2.54Snlf 2Ckt Rohs Compliant: Yes |Molex 87437-0263 Min Qty: 7200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4210 | Buy Now |
DISTI #
538-87437-0263
|
Mouser Electronics | Headers & Wire Housings 1.5mm WtB VHdr SMT T &R/Cap 2.54SnLF 2Ckt RoHS: Compliant | 108 |
|
$0.4020 / $0.8600 | Buy Now |
DISTI #
71466436
|
RS | 1.5mm WtB VHdr SMT TR/Cap 2.54SnLF 2Ckt | Molex Incorporated 87437-0263 RoHS: Not Compliant Min Qty: 900 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6400 / $0.9100 | RFQ |
|
Onlinecomponents.com | Conn Shrouded Header HDR 2 POS 1.5mm Solder ST SMD Pico-SPOX™ T/R RoHS: Compliant | 0 |
|
$0.5220 / $0.5760 | Buy Now |
DISTI #
Molex 87437-0263
|
PEI Genesis | Board Connector, Contact | 5645 |
|
Buy Now | |
DISTI #
3911619
|
element14 Asia-Pacific | CONN, HDR, 2POS, 1ROW, 1.5MM, SMT RoHS: Compliant Min Qty: 1 Container: Cut Tape | 3894 |
|
$0.6686 / $0.8366 | Buy Now |
DISTI #
3863289
|
element14 Asia-Pacific | CONN, HDR, 2POS, 1ROW, 1.5MM, SMT RoHS: Compliant Min Qty: 900 Container: Reel | 4500 |
|
$0.4066 / $0.5005 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
87437-0263
Molex
Buy Now
Datasheet
|
Compare Parts:
87437-0263
Molex
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.175 inch | |
Body Depth | 0.226 inch | |
Body Length | 0.169 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 40 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 700VAC V | |
Durability | 10 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.059 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 100u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2.5 A | |
Reference Standard | UL | |
Terminal Pitch | 1.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 87437-0263. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87437-0263, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
87437-0262 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug | Molex | 87437-0263 vs 87437-0262 |
87437-0233 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.059 inch Pitch, Surface Mount Terminal, Beige Insulator, Receptacle, | Molex | 87437-0263 vs 87437-0233 |