-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Plug, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADA4084-2ARMZ-RL | Analog Devices | 30V RRIO LowPwr Dual OpAmp | |
ADA4084-2ARMZ-R7 | Analog Devices | 30V RRIO LowPwr Dual OpAmp | |
ADA4084-2ARZ-RL | Analog Devices | 30V RRIO LowPwr Dual OpAmp |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Shrouded Header HDR 8 POS 1.5mm Solder ST SMD Pico-SPOX™ Tube RoHS: Compliant |
3409 Partner Stock |
|
$0.5880 / $0.9330 | Buy Now |
DISTI #
18777790
|
Verical | Conn Shrouded Header (4 Sides) HDR 8 POS 1.5mm Solder ST Top Entry SMD Pico-SPOX Tube RoHS: Compliant Min Qty: 95 Package Multiple: 1 | Americas - 3409 |
|
$0.6100 / $0.6600 | Buy Now |
|
Bristol Electronics | 2899 |
|
RFQ | ||
|
Quest Components | 216 |
|
$1.8500 / $4.0000 | Buy Now | |
|
Quest Components | 24 |
|
$1.0437 / $1.7395 | Buy Now | |
DISTI #
874370842-MOL
|
TME | 87437-0842 Min Qty: 55 | 3409 |
|
$0.6472 / $0.7698 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 4431 |
|
RFQ | |
DISTI #
C1S516500480395
|
Chip1Stop | Conn Shrouded Header HDR 8 POS 1.5mm Solder ST SMD Pico-SPOX? Tube RoHS: Compliant | 3409 |
|
$0.6150 / $0.6760 | Buy Now |
|
Master Electronics | Conn Shrouded Header HDR 8 POS 1.5mm Solder ST SMD Pico-SPOX™ Tube RoHS: Compliant |
3409 Partner Stock |
|
$0.5880 / $0.9330 | Buy Now |
DISTI #
10197554
|
TestEquity LLC | Molex 87437-0842 1.50mm Pitch, Pico-SPOX PCB Header, Single Row, Vertical, Surface Mount, Tin (Sn) Plating, 8 Circuits, Tube, without Cap, Beige | 3409 |
|
$0.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
87437-0842
Molex
Buy Now
Datasheet
|
Compare Parts:
87437-0842
Molex
Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Plug, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | COMPATABLE CONTACT:87437-8083 | |
Body Breadth | 0.175 inch | |
Body Depth | 0.226 inch | |
Body Length | 0.523 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 40 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 700VAC V | |
Durability | 10 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.059 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 100u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2.5 A | |
Reference Standard | UL | |
Terminal Pitch | 1.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 87437-0842. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87437-0842, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
87437-0832 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.059 inch Pitch, Surface Mount Terminal, Beige Insulator, Receptacle, | Molex | 87437-0842 vs 87437-0832 |