-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, 0.059 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AH1098
|
Newark | Wtb Connector, Header, 7Pos, 1Row, 1.5Mm, Connector Systems:Wire-To-Board, Pitch Spacing:1.5Mm, No. Of Rows:1Rows, No. Of Contacts:7Contacts, Contact Termination Type:Surface Mount Right Angle, Product Range:Pico-Spox 87438 Series Rohs Compliant: Yes |Molex 87438-0743 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 297 |
|
$0.5780 / $0.8490 | Buy Now |
DISTI #
01AH8754
|
Newark | Wtb Connector, Header, 7Pos, 1Row, 1.5Mm, Connector Systems:Wire-To-Board, Pitch Spacing:1.5Mm, No. Of Rows:1Rows, No. Of Contacts:7Contacts, Contact Termination Type:Surface Mount Right Angle, Product Range:Pico-Spox 87438 Series Rohs Compliant: Yes |Molex 87438-0743 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4090 / $0.4630 | Buy Now |
DISTI #
538-87438-0743
|
Mouser Electronics | Headers & Wire Housings 7 CKT 1.5mm HDR. Rt.-Angle SMT RoHS: Compliant | 8748 |
|
$0.3600 / $0.5900 | Buy Now |
DISTI #
71466529
|
RS | 1.5mm WtB Hdr RA SMT TR 2.54SnLF 7Ckt | Molex Incorporated 87438-0743 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4360 / $0.6230 | RFQ |
DISTI #
MOL87438-0743.P
|
Heilind Electronics | CUT TAPE - 1.5MM WTB HDR RA SMT 2.54 NLF 7CKT | Americas - 0 in Stock |
|
$0.5604 / $0.7084 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 7 POS 1.5mm Solder RA SMD Pico-SPOX™ T/R RoHS: Compliant |
18000 Partner Stock |
|
$0.3430 / $0.4070 | Buy Now |
DISTI #
77315259
|
Verical | Conn Shrouded Header (4 Sides) HDR 7 POS 1.5mm Solder RA SMD Pico-SPOX T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 24000 |
|
$0.3514 / $0.5333 | Buy Now |
DISTI #
67370994
|
Verical | Conn Shrouded Header (4 Sides) HDR 7 POS 1.5mm Solder RA SMD Pico-SPOX T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 18000 |
|
$0.3600 / $0.4100 | Buy Now |
DISTI #
77777738
|
Verical | Conn Shrouded Header (4 Sides) HDR 7 POS 1.5mm Solder RA SMD Pico-SPOX T/R RoHS: Compliant Min Qty: 128 Package Multiple: 1 | Americas - 995 |
|
$0.5909 / $0.6290 | Buy Now |
|
Bristol Electronics | 111 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
87438-0743
Molex
Buy Now
Datasheet
|
Compare Parts:
87438-0743
Molex
Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, 0.059 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.175 inch | |
Body Depth | 0.305 inch | |
Body Length | 0.464 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 40 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 700VAC V | |
Durability | 10 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.059 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 100u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2.5 A | |
Reference Standard | UL | |
Terminal Pitch | 1.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 87438-0743. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87438-0743, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
87438-0733 | Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, 0.059 inch Pitch, Surface Mount Terminal, Beige Insulator, Receptacle | Molex | 87438-0743 vs 87438-0733 |