Part Details for 874390800 by Molex
Overview of 874390800 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 874390800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77312719
|
Verical | Conn Housing RCP 8 POS 1.5mm Crimp ST Cable Mount White Pico-SPOX Bag RoHS: Compliant Min Qty: 500 Package Multiple: 1 | Americas - 38219 |
|
$0.1427 / $0.1924 | Buy Now |
DISTI #
16862042
|
Verical | Conn Housing RCP 8 POS 1.5mm Crimp ST Cable Mount White Pico-SPOX Bag RoHS: Compliant Min Qty: 382 Package Multiple: 1 | Americas - 2545 |
|
$0.1440 / $0.1640 | Buy Now |
DISTI #
874390800
|
Avnet Abacus | Conn Housing F 8 POS 1.5mm Crimp ST Cable Mount Bag (Alt: 874390800) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 2 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
874390800
|
Avnet Abacus | Conn Housing F 8 POS 1.5mm Crimp ST Cable Mount Bag (Alt: 874390800) RoHS: Compliant Min Qty: 16000 Package Multiple: 16000 Lead time: 2 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 1.5mm 1x8P 8 1 P=1.5mm Rectangular Connectors Housings ROHS | 1585 |
|
$0.0608 / $0.1141 | Buy Now |
DISTI #
1355871
|
element14 Asia-Pacific | CONNECTOR, RCPT, 8POS, 1ROW, 1.5MM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.2252 / $0.3367 | Buy Now |
|
LCSC | 1.5mm 1x8P 8 1 P1.5mm Housings (Wire To Board / Wire To Wire ) ROHS | 1585 |
|
$0.0620 / $0.1164 | Buy Now |