Part Details for 8744789 (ALTERNATE: 8744789) by RS Pro
Overview of 8744789 (ALTERNATE: 8744789) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8744789 (ALTERNATE: 8744789)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70658641
|
RS | 910 Series 5mm Pitch Straight PCB Terminal Block with Plug In Term. Screw 5 Way | RS PRO 8744789 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 29 |
|
$1.6200 / $1.9900 | Buy Now |