Part Details for 8744795 (ALTERNATE: 8744795) by RS Pro
Overview of 8744795 (ALTERNATE: 8744795) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8744795 (ALTERNATE: 8744795)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70658643
|
RS | 910 Series 5mm Pitch Straight PCB Terminal Block with Plug In Term. Screw 8 Way | RS PRO 8744795 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$2.8000 | Buy Now |