Part Details for 8745073 (ALTERNATE: 8745073) by RS Pro
Overview of 8745073 (ALTERNATE: 8745073) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8745073 (ALTERNATE: 8745073)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70658726
|
RS | Terminal Block Pluggable 6 Position Plug 28-16AWG Cage Clamp Green 3.5mm | RS PRO 8745073 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 30 |
|
$1.3200 / $1.6200 | Buy Now |