Part Details for 8745120 (ALTERNATE: 8745120) by RS Pro
Overview of 8745120 (ALTERNATE: 8745120) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8745120 (ALTERNATE: 8745120)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70658741
|
RS | Terminal Block Pluggable 8 Position Plug 28-16AWG Screwless 0.138in (3.5mm) | RS PRO 8745120 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 20 |
|
$2.7200 / $3.3400 | Buy Now |