-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40 MODII HDR SRST UNSHRD .100
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34B2482
|
Newark | 40 Modii Hdr Srst Unshrd .100 Rohs Compliant: Yes |Amp Te Connectivity 87465-2 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.5800 / $22.4700 | Buy Now |
DISTI #
87465-2-ND
|
DigiKey | CONN HEADER VERT 40POS 2.54MM Min Qty: 100 Lead time: 99 Weeks Container: Tray | Temporarily Out of Stock |
|
$21.2612 | Buy Now |
DISTI #
87465-2
|
Avnet Americas | Conn Unshrouded Header HDR 40 POS 2.54mm Solder ST Thru-Hole - Trays (Alt: 87465-2) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 73 Weeks, 0 Days Container: Tray | 0 |
|
$18.5372 / $22.3075 | Buy Now |
DISTI #
571-87465-2
|
Mouser Electronics | Headers & Wire Housings 40 MODII HDR SRST UNSHRD .100 RoHS: Compliant | 0 |
|
$21.7300 / $23.0000 | Order Now |
DISTI #
72048840
|
RS | Connector, AMPMODU, 40 Modii Hdr Srst Unshrd .100 | TE Connectivity 87465-2 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$22.3600 / $23.8000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Tray | 0Tray |
|
$18.4900 | Buy Now |
DISTI #
AMP87465-2
|
Heilind Electronics | 40 MODII HDR SRST UNSHRD .100 | Americas - 0 in Stock |
|
$12.5308 / $15.5382 | Buy Now |
|
Onlinecomponents.com | 40 MODII HDR SRST UNSHRD .100 RoHS: Compliant | 0 |
|
$19.5000 / $40.8400 | Buy Now |
DISTI #
AMP87465-2
|
Interstate Connecting Components | 40 MODII HDR SRST UNSHRD .100 | 0 |
|
$12.5308 / $15.5382 | Buy Now |
|
Master Electronics | 40 MODII HDR SRST UNSHRD .100 RoHS: Compliant | 0 |
|
$19.5000 / $40.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
87465-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
87465-2
TE Connectivity
40 MODII HDR SRST UNSHRD .100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 73 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.092 inch | |
Body Depth | 0.09 inch | |
Body Length | 3.984 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold Flash (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |