-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
20 MODII HDR DRST SHRD .100CL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19H8316
|
Newark | 20 Modii Hdr Drst Shrd .100Cl Rohs Compliant: Yes |Amp Te Connectivity 87496-7 Min Qty: 384 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.2100 / $13.8100 | Buy Now |
DISTI #
87496-7-ND
|
DigiKey | CONN ADAPT PLUG/PLUG 20P 2.54MM Min Qty: 384 Lead time: 50 Weeks Container: Tray | Temporarily Out of Stock |
|
$15.8799 | Buy Now |
DISTI #
87496-7
|
Avnet Americas | Conn Coupler Header HDR/HDR 20 POS 2.54mm ST Panel Mount - Trays (Alt: 87496-7) RoHS: Compliant Min Qty: 384 Package Multiple: 384 Lead time: 48 Weeks, 0 Days Container: Tray | 0 |
|
$11.8928 / $14.3116 | Buy Now |
DISTI #
571-87496-7
|
Mouser Electronics | Headers & Wire Housings 20 MODII HDR DRST SHRD .100CL RoHS: Compliant | 0 |
|
$14.7500 | Order Now |
DISTI #
72052128
|
RS | Connector, AMPMODU, 20 Modii Hdr Drst Shrd .100Cl | TE Connectivity 87496-7 RoHS: Not Compliant Min Qty: 384 Package Multiple: 1 Container: Bulk | 0 |
|
$14.8200 / $15.2700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 384 Package Multiple: 384 Container: Tray | 0Tray |
|
$11.8600 | Buy Now |
DISTI #
AMP87496-7
|
Heilind Electronics | 20 MODII HDR DRST SHRD .100CL | Americas - 0 in Stock |
|
$9.5201 / $11.5456 | Buy Now |
|
Onlinecomponents.com | 20 MODII HDR DRST SHRD .100CL RoHS: Compliant | 0 |
|
$12.5100 / $34.2700 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 20 Contacts, Pin, 0.1 Pitch, PC Tail Terminal | 70 |
|
$8.5681 / $14.2802 | Buy Now |
DISTI #
87496-7
|
Avnet Americas | Conn Coupler Header HDR/HDR 20 POS 2.54mm ST Panel Mount - Trays (Alt: 87496-7) RoHS: Compliant Min Qty: 384 Package Multiple: 384 Lead time: 48 Weeks, 0 Days Container: Tray | 0 |
|
$11.8928 / $14.3116 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
87496-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
87496-7
TE Connectivity
20 MODII HDR DRST SHRD .100CL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Factory Lead Time | 48 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | W/O STANDOFF &W/ MOUNTING EARS | |
Body Breadth | 0.4 inch | |
Body Depth | 0.88 inch | |
Body Length | 1.804 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR ADAPTER | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Contacts:Side 1 | 20 | |
Number of Contacts:Side 2 | 20 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Straight Connection | YES | |
Terminal Length | 0.33 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |