-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
07 MODIV HSG SR MRKD .100CL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC1847
|
Newark | Non-Plrzd Hsg 7 Sngl .705 Width |Amp Te Connectivity 87499-1 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 2426 |
|
$1.0800 | Buy Now |
DISTI #
83F4540
|
Newark | Wire-Board Connector Receptacle, 7 Position, 2.54Mm, Product Range:Ampmodu Iv/V, Gender:Socket, No. Of Positions:7Positions, Pitch Spacing:2.54Mm, For Use With:Ampmodu Iv/V Series Contacts, No. Of Contacts:7Contacts Rohs Compliant: Yes |Amp Te Connectivity 87499-1 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8710 | Buy Now |
DISTI #
2266-87499-1-ND
|
DigiKey | CONN RCPT HSG 7POS 2.54MM Min Qty: 1 Lead time: 31 Weeks Container: Bag MARKETPLACE PRODUCT |
6056 In Stock |
|
$0.9700 / $1.0300 | Buy Now |
DISTI #
A3016-ND
|
DigiKey | CONN RCPT HSG 7POS 2.54MM Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
3630 In Stock |
|
$0.9094 / $1.5100 | Buy Now |
DISTI #
87499-1
|
Avnet Americas | Conn Housing RCP 7 POS 2.54mm Crimp ST Cable Mount - Bulk (Alt: 87499-1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8332 / $0.9407 | Buy Now |
DISTI #
571-874991
|
Mouser Electronics | Headers & Wire Housings NON-PLRZD HSG 7 SNGL .705 width RoHS: Compliant | 24 |
|
$0.9020 / $1.5100 | Buy Now |
|
Future Electronics | Connector Housing RCP 7 POS 2.54mm RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Bag | 0Bag |
|
$0.9100 | Buy Now |
DISTI #
AMP87499-1
|
Heilind Electronics | 07 MODIV HSG SR MRKD .100CL | Americas - 0 in Stock |
|
$0.8358 / $1.0029 | Buy Now |
|
Onlinecomponents.com | 07 MODIV HSG SR MRKD .100CL RoHS: Compliant |
2426 Partner Stock |
|
$0.8920 / $1.2600 | Buy Now |
|
Bristol Electronics | 68 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
87499-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
87499-1
TE Connectivity
07 MODIV HSG SR MRKD .100CL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 29 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.14 inch | |
Body Depth | 0.14 inch | |
Body Length | 0.71 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 32 AWG |
This table gives cross-reference parts and alternative options found for 87499-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87499-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-103958-6 | (5-103958-6) 2X7 MTE RCPT SR LATCH .100CL | TE Connectivity | 87499-1 vs 5-103958-6 |
5-103976-6 | Board Connector, 7 Contact(s), 1 Row(s), Female, Crimp/IDC Terminal, Black Insulator, Receptacle | TE Connectivity | 87499-1 vs 5-103976-6 |
103648-6 | Board Connector, 7 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp/IDC Terminal, Black Insulator, Receptacle | TE Connectivity | 87499-1 vs 103648-6 |
5-103960-6 | (5-103960-6) 2X7 MTE RCPT SR LATCH .100CL | TE Connectivity | 87499-1 vs 5-103960-6 |
5-103961-6 | Board Connector, 7 Contact(s), 1 Row(s), Female, Crimp/IDC Terminal, Black Insulator, Receptacle | TE Connectivity | 87499-1 vs 5-103961-6 |
5-104439-6 | Board Connector, 7 Contact(s), 1 Row(s), Female, Crimp/IDC Terminal, Black Insulator, Receptacle | TE Connectivity | 87499-1 vs 5-104439-6 |
5-103974-6 | (5-103974-6) 2X7 MTE RCPT SR PLAIN .100CL | TE Connectivity | 87499-1 vs 5-103974-6 |
5-103957-6 | (5-103957-6) 2X7 MTE RCPT SR LATCH .100CL | TE Connectivity | 87499-1 vs 5-103957-6 |