-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
03 MODIV HSG COMP SR .100CL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC1849
|
Newark | Headers & Wire Housings Receptacle 3 Pos Rohs Compliant: Yes |Amp Te Connectivity 87499-6 Min Qty: 4500 Package Multiple: 1 Date Code: 0 Container: Bulk | 9558 |
|
$0.3270 | Buy Now |
DISTI #
75AJ3385
|
Newark | Connector Housing, Rcpt, 3Pos, 2.54Mm Rohs Compliant: Yes |Amp Te Connectivity 87499-6 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 8930 |
|
$0.3100 / $0.5200 | Buy Now |
DISTI #
92F8383
|
Newark | Wire-Board Connector Receptacle, 3 Position, 2.54Mm, Product Range:Ampmodu Iv/V, Gender:Socket, No. Of Positions:3Positions, Pitch Spacing:2.54Mm, For Use With:Ampmodu Iv/V Series Contacts, Features:Unstamped Housing Rohs Compliant: Yes |Amp Te Connectivity 87499-6 Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
A26964-ND
|
DigiKey | CONN RCPT HSG 3POS 2.54MM Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
7631 In Stock |
|
$0.2802 / $0.5800 | Buy Now |
DISTI #
87499-6
|
Avnet Americas | Conn Housing RCP 3 POS 2.54mm Crimp ST Cable Mount - Bulk (Alt: 87499-6) RoHS: Compliant Min Qty: 9000 Package Multiple: 4500 Lead time: 16 Weeks, 0 Days Container: Bulk | 1507 Factory Stock |
|
$0.2824 / $0.3093 | Buy Now |
DISTI #
571-874996
|
Mouser Electronics | Headers & Wire Housings RECEPTACLE 3 POS RoHS: Compliant | 3826 |
|
$0.2940 / $0.7200 | Buy Now |
DISTI #
V99:2348_11755023
|
Arrow Electronics | Conn Housing RCP 3 POS 2.54mm Crimp ST Cable Mount Black Package RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 78 Weeks Date Code: 2219 | Americas - 8287 |
|
$0.2180 / $0.3017 | Buy Now |
|
Future Electronics | AMPMODU 3 Position Single Row 2.54 mm Pitch Crimp MOD IV Unloaded Socket Housing RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Box | 0Box |
|
$0.3300 / $0.3600 | Buy Now |
DISTI #
AMP87499-6
|
Heilind Electronics | 03 MODIV HSG COMP SR .100CL | Americas - 7230 in Stock |
|
$0.3346 / $0.4230 | Buy Now |
|
Onlinecomponents.com | 03 MODIV HSG COMP SR .100CL RoHS: Compliant |
9558 Partner Stock |
|
$0.2638 / $0.4737 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
87499-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
87499-6
TE Connectivity
03 MODIV HSG COMP SR .100CL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.14 inch | |
Body Depth | 0.14 inch | |
Body Length | 0.21 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 32 AWG |
This table gives cross-reference parts and alternative options found for 87499-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87499-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-86426-1 | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, Black Insulator, Receptacle | TE Connectivity | 87499-6 vs 1-86426-1 |
5-103973-2 | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp/IDC Terminal, Black Insulator, Receptacle | TE Connectivity | 87499-6 vs 5-103973-2 |
5-103960-2 | (5-103960-2) 8X3 MTE RCPT SR LATCH .100CL | TE Connectivity | 87499-6 vs 5-103960-2 |
1-103958-3 | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp/IDC Terminal, Black Insulator, Receptacle | TE Connectivity | 87499-6 vs 1-103958-3 |
104438-2 | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp/IDC Terminal, Black Insulator, Receptacle | TE Connectivity | 87499-6 vs 104438-2 |
281787-3 | PLUG HE13 IDC 180 3 P AWG 28-26 | TE Connectivity | 87499-6 vs 281787-3 |
925366-3 | MOD 4 REC.HSG 1X03P | TE Connectivity | 87499-6 vs 925366-3 |
281838-3 | HOUSING HE13 HE14 COSI 3 P | TE Connectivity | 87499-6 vs 281838-3 |
829265-3 | 3P HV100 REC.CON. B/TE,6.2,NO KINK | TE Connectivity | 87499-6 vs 829265-3 |
5-104439-2 | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp/IDC Terminal, Black Insulator, Receptacle | TE Connectivity | 87499-6 vs 5-104439-2 |