There are no models available for this part yet.
Overview of 87500581 by Tridonic Gmbh & Co Kg
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 87500581 by Tridonic Gmbh & Co Kg
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
87500581
|
TME | Power supply: switching, LED, 10W, 20÷28.6VDC, 350mA, 198÷264VAC Min Qty: 1 | 18 |
|
$7.2700 / $9.9600 | Buy Now |