There are no models available for this part yet.
Overview of 87500732 by Tridonic Gmbh & Co Kg
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 87500732 by Tridonic Gmbh & Co Kg
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
87500732
|
TME | Power supply: switching, LED, 25W, 45÷71VDC, 350mA, 198÷264VAC Min Qty: 1 | 30 |
|
$6.4100 / $8.7800 | Buy Now |