Part Details for 875015019005 by Wurth Elektronik
Overview of 875015019005 by Wurth Elektronik
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 875015019005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC2687
|
Newark | Cap, 330Uf, 4V, Alu Elec, Polymer, 2917, Capacitance:330Μf, Voltage Rating:4V, Ae Capacitor Case:2917 [7343 Metric], Product Range:Wcap-Phgp Series, Esr:0.015Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Operating Temperature Rohs Compliant: Yes |Wurth Elektronik 875015019005 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1297 |
|
$1.6000 / $2.4400 | Buy Now |
DISTI #
732-13326-1-ND
|
DigiKey | CAP ALUM POLY 330UF 20% 4V SMD Min Qty: 1 Lead time: 35 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
868 In Stock |
|
$1.3050 / $2.1700 | Buy Now |
DISTI #
710-875015019005
|
Mouser Electronics | Aluminum Organic Polymer Capacitors WCAP-PHGP 330uF 20%Tol 4V RoHS: Compliant | 4287 |
|
$1.3000 / $2.1700 | Buy Now |
DISTI #
2985567RL
|
element14 Asia-Pacific | CAP, 330UF, 4V, ALU ELEC, POLYMER, 2917 RoHS: Compliant Min Qty: 50 Container: Reel | 1297 |
|
$1.3438 / $1.9124 | Buy Now |
DISTI #
2985567
|
element14 Asia-Pacific | CAP, 330UF, 4V, ALU ELEC, POLYMER, 2917 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 1297 |
|
$1.3438 / $2.2889 | Buy Now |
DISTI #
2985567RL
|
Farnell | CAP, 330UF, 4V, ALU ELEC, POLYMER, 2917 RoHS: Compliant Min Qty: 50 Lead time: 32 Weeks, 0 Days Container: Reel | 1297 |
|
$1.3027 / $1.6033 | Buy Now |
DISTI #
2985567
|
Farnell | CAP, 330UF, 4V, ALU ELEC, POLYMER, 2917 RoHS: Compliant Min Qty: 5 Lead time: 32 Weeks, 0 Days Container: Cut Tape | 1297 |
|
$1.3027 / $2.1044 | Buy Now |
Part Details for 875015019005
875015019005 CAD Models
875015019005 Part Data Attributes:
|
875015019005
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
875015019005
Wurth Elektronik
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 15 mΩ | |
Height | 1.9 mm | |
Leakage Current | 0.132 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 63.75 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Width | 4.3 mm |